0.47 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX6S6BB474

DigiKey Part Number
13-CC0402KRX6S6BB474TR-ND - Tape & Reel (TR)
13-CC0402KRX6S6BB474CT-ND - Cut Tape (CT)
13-CC0402KRX6S6BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX6S6BB474
Description
CAP CER 0.47UF 10V X6S 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X6S1A474K050BCTDK4.425445-C1005X6S1A474K050BCCT-NDkr.0.63000Parametric Equivalent
In-Stock: 6.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.65300kr.6.53
50kr.0.46160kr.23.08
100kr.0.40390kr.40.39
500kr.0.30572kr.152.86
1.000kr.0.27560kr.275.60
2.500kr.0.24381kr.609.52
5.000kr.0.22469kr.1,123.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19903kr.1,990.30
20.000kr.0.18671kr.3,734.20
30.000kr.0.18054kr.5,416.20
50.000kr.0.17371kr.8,685.50
70.000kr.0.16971kr.11,879.70
100.000kr.0.16587kr.16,587.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500