


CC0402KPX7R9BB182 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX7R9BB182TR-ND - Tape & Reel (TR) 13-CC0402KPX7R9BB182CT-ND - Cut Tape (CT) 13-CC0402KPX7R9BB182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R9BB182 |
Description | CAP CER 1800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R9BB182 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17800 | kr.1.78 |
| 50 | kr.0.11800 | kr.5.90 |
| 100 | kr.0.10080 | kr.10.08 |
| 500 | kr.0.07114 | kr.35.57 |
| 1.000 | kr.0.06207 | kr.62.07 |
| 2.500 | kr.0.05254 | kr.131.35 |
| 5.000 | kr.0.04687 | kr.234.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03267 | kr.1,633.50 |
| 100.000 | kr.0.03035 | kr.3,035.00 |
| 150.000 | kr.0.02919 | kr.4,378.50 |
| 250.000 | kr.0.02790 | kr.6,975.00 |
| 350.000 | kr.0.02715 | kr.9,502.50 |
| 500.000 | kr.0.02643 | kr.13,215.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

