


CC0402JRX7R8BB104 | |
|---|---|
DigiKey Part Number | 13-CC0402JRX7R8BB104TR-ND - Tape & Reel (TR) 13-CC0402JRX7R8BB104CT-ND - Cut Tape (CT) 13-CC0402JRX7R8BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R8BB104 |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R8BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31100 | kr.3.11 |
| 50 | kr.0.21420 | kr.10.71 |
| 100 | kr.0.18450 | kr.18.45 |
| 500 | kr.0.13416 | kr.67.08 |
| 1.000 | kr.0.11875 | kr.118.75 |
| 2.500 | kr.0.10253 | kr.256.32 |
| 5.000 | kr.0.09278 | kr.463.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08073 | kr.807.30 |
| 20.000 | kr.0.07446 | kr.1,489.20 |
| 30.000 | kr.0.07133 | kr.2,139.90 |
| 50.000 | kr.0.06785 | kr.3,392.50 |
| 70.000 | kr.0.06582 | kr.4,607.40 |
| 100.000 | kr.0.06387 | kr.6,387.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

