


CC0402JPX7R9BB102 | |
|---|---|
DigiKey Part Number | 13-CC0402JPX7R9BB102TR-ND - Tape & Reel (TR) 13-CC0402JPX7R9BB102CT-ND - Cut Tape (CT) 13-CC0402JPX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPX7R9BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15900 | kr.1.59 |
| 50 | kr.0.10400 | kr.5.20 |
| 100 | kr.0.08750 | kr.8.75 |
| 500 | kr.0.06150 | kr.30.75 |
| 1.000 | kr.0.05351 | kr.53.51 |
| 2.500 | kr.0.04514 | kr.112.85 |
| 5.000 | kr.0.04011 | kr.200.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02765 | kr.1,382.50 |
| 100.000 | kr.0.02560 | kr.2,560.00 |
| 150.000 | kr.0.02458 | kr.3,687.00 |
| 250.000 | kr.0.02344 | kr.5,860.00 |
| 350.000 | kr.0.02278 | kr.7,973.00 |
| 500.000 | kr.0.02214 | kr.11,070.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

