0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JPNPO9BN102

DigiKey Part Number
13-CC0402JPNPO9BN102TR-ND - Tape & Reel (TR)
13-CC0402JPNPO9BN102CT-ND - Cut Tape (CT)
13-CC0402JPNPO9BN102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JPNPO9BN102
Description
CAP CER 1000PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JPNPO9BN102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78.366
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.36500kr.3.65
50kr.0.25220kr.12.61
100kr.0.21760kr.21.76
500kr.0.16000kr.80.00
1.000kr.0.14157kr.141.57
2.500kr.0.12367kr.309.18
5.000kr.0.11246kr.562.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.08754kr.4,377.00
100.000kr.0.08287kr.8,287.00
150.000kr.0.08046kr.12,069.00
250.000kr.0.08017kr.20,042.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000