
CC0402FRNPO9BN200 | |
|---|---|
DigiKey Part Number | 13-CC0402FRNPO9BN200TR-ND - Tape & Reel (TR) 13-CC0402FRNPO9BN200CT-ND - Cut Tape (CT) 13-CC0402FRNPO9BN200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN200 |
Description | CAP CER 20PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38700 | kr.3.87 |
| 50 | kr.0.26500 | kr.13.25 |
| 100 | kr.0.22950 | kr.22.95 |
| 500 | kr.0.16852 | kr.84.26 |
| 1.000 | kr.0.14994 | kr.149.94 |
| 2.500 | kr.0.13035 | kr.325.88 |
| 5.000 | kr.0.11858 | kr.592.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10371 | kr.1,037.10 |
| 20.000 | kr.0.09613 | kr.1,922.60 |
| 30.000 | kr.0.09234 | kr.2,770.20 |
| 50.000 | kr.0.08813 | kr.4,406.50 |
| 70.000 | kr.0.08568 | kr.5,997.60 |
| 100.000 | kr.0.08331 | kr.8,331.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

