0402(0^5 thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402FPNPO9BN120

DigiKey Part Number
13-CC0402FPNPO9BN120TR-ND - Tape & Reel (TR)
13-CC0402FPNPO9BN120CT-ND - Cut Tape (CT)
13-CC0402FPNPO9BN120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402FPNPO9BN120
Description
CAP CER 12PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402FPNPO9BN120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30100kr.3.01
50kr.0.20740kr.10.37
100kr.0.17790kr.17.79
500kr.0.12928kr.64.64
1.000kr.0.11443kr.114.43
2.500kr.0.09884kr.247.10
5.000kr.0.08945kr.447.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.06869kr.3,434.50
100.000kr.0.06466kr.6,466.00
150.000kr.0.06264kr.9,396.00
250.000kr.0.06041kr.15,102.50
350.000kr.0.05910kr.20,685.00
500.000kr.0.05784kr.28,920.00
600.000kr.0.05725kr.34,350.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000