
CC0402BRNPO9BN6R8 | |
|---|---|
DigiKey Part Number | 311-1626-2-ND - Tape & Reel (TR) 311-1626-1-ND - Cut Tape (CT) 311-1626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402BRNPO9BN6R8 |
Description | CAP CER 6.8PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402BRNPO9BN6R8 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 50 | kr.0.13180 | kr.6.59 |
| 100 | kr.0.11220 | kr.11.22 |
| 500 | kr.0.07976 | kr.39.88 |
| 1.000 | kr.0.06974 | kr.69.74 |
| 2.500 | kr.0.05929 | kr.148.22 |
| 5.000 | kr.0.05300 | kr.265.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04557 | kr.455.70 |
| 20.000 | kr.0.04154 | kr.830.80 |
| 30.000 | kr.0.03952 | kr.1,185.60 |
| 50.000 | kr.0.03728 | kr.1,864.00 |
| 70.000 | kr.0.03598 | kr.2,518.60 |
| 100.000 | kr.0.03472 | kr.3,472.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

