Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC0201KRX5R8BB223 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX5R8BB223TR-ND - Tape & Reel (TR) 13-CC0201KRX5R8BB223CT-ND - Cut Tape (CT) 13-CC0201KRX5R8BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R8BB223 |
Description | CAP CER 0.022UF 25V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R8BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18600 | kr.1.86 |
| 50 | kr.0.12680 | kr.6.34 |
| 100 | kr.0.10750 | kr.10.75 |
| 500 | kr.0.07628 | kr.38.14 |
| 1.000 | kr.0.06675 | kr.66.75 |
| 2.500 | kr.0.05663 | kr.141.57 |
| 5.000 | kr.0.05069 | kr.253.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04328 | kr.649.20 |
| 30.000 | kr.0.04198 | kr.1,259.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |




