CCSeries-01005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100JRNPO7BN270

DigiKey Part Number
13-CC0100JRNPO7BN270TR-ND - Tape & Reel (TR)
13-CC0100JRNPO7BN270CT-ND - Cut Tape (CT)
13-CC0100JRNPO7BN270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100JRNPO7BN270
Description
CAP CER 27PF 16V C0G/NPO 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0100JRNPO7BN270 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58.010
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35800kr.3.58
50kr.0.24580kr.12.29
100kr.0.21180kr.21.18
500kr.0.15526kr.77.63
1.000kr.0.13798kr.137.98
2.500kr.0.11909kr.297.73
5.000kr.0.10890kr.544.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.09253kr.1,850.60
40.000kr.0.08645kr.3,458.00
60.000kr.0.08341kr.5,004.60
100.000kr.0.08004kr.8,004.00
140.000kr.0.07807kr.10,929.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000