470pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0612JRNPO9BN471

DigiKey Part Number
13-CA0612JRNPO9BN471TR-ND - Tape & Reel (TR)
13-CA0612JRNPO9BN471CT-ND - Cut Tape (CT)
13-CA0612JRNPO9BN471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA0612JRNPO9BN471
Description
CAP ARRAY 470PF 50V NPO 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
YAGEO
Circuit Type
Isolated
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
470pF
Supplier Device Package
0612 (1632 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.035" (0.90mm)
Dielectric Material
Ceramic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA064X471J5GAC7800KEMET848399-CA064X471J5GAC7800CT-NDkr.2.85000Parametric Equivalent
In-Stock: 2.651
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.18300kr.31.83
50kr.2.44340kr.122.17
100kr.2.21520kr.221.52
500kr.1.82934kr.914.67
1.000kr.1.71002kr.1,710.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.45823kr.5,832.92
8.000kr.1.39490kr.11,159.20
12.000kr.1.36318kr.16,358.16
20.000kr.1.32801kr.26,560.20
28.000kr.1.30744kr.36,608.32
40.000kr.1.28766kr.51,506.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750