MFG_BK16-1400-SZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK16-1400-SZ

DigiKey Part Number
13-BK16-1400-SZ-ND
Manufacturer
Manufacturer Product Number
BK16-1400-SZ
Description
PTC RESET FUSE 16V 14A RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 14 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
14 A
Current - Trip (It)
28 A
Current - Max
100 A
Time to Trip
9 s
Resistance - Initial (Ri) (Min)
3 mOhms
Resistance - Post Trip (R1) (Max)
8 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.945" L x 0.122" W (24.00mm x 3.10mm)
Height - Seated (Max)
1.220" (31.00mm)
Thickness (Max)
-
Lead Spacing
0.413" (10.50mm)
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.31000kr.5.31
5kr.4.42800kr.22.14
10kr.4.08300kr.40.83
50kr.3.38680kr.169.34
200kr.2.88290kr.576.58
400kr.2.65905kr.1,063.62
600kr.2.53600kr.1,521.60
1.000kr.2.38848kr.2,388.48
5.000kr.1.97414kr.9,870.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.31000
Unit Price with VAT:kr.6.63750