AT1206DRE0715K4L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.78119
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.39537
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.19870
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.54447
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.47446
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.24036
Datasheet
15.4 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206DRE0715K4L

DigiKey Part Number
AT1206DRE0715K4L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206DRE0715K4L
Description
RES SMD 15.4K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15.4 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206DRE0715K4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRE0715K4LYAGEO0RT1206BRE0715K4L-NDkr.0.78119Similar
RT1206CRE0715K4LYAGEO0RT1206CRE0715K4L-NDkr.0.39537Similar
RT1206DRE0715K4LYAGEO0RT1206DRE0715K4L-NDkr.0.19870Similar
RNCF1206BKC15K4Stackpole Electronics Inc0RNCF1206BKC15K4-NDkr.0.54447Similar
RNCF1206BTC15K4Stackpole Electronics Inc0RNCF1206BTC15K4-NDkr.0.47446Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.08642kr.5,432.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.08642
Unit Price with VAT:kr.1.35803