AT0805DRE07360RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.47446
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.35318
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09688
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.20195
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.37357
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11387
Datasheet
360 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRE07360RL

DigiKey Part Number
AT0805DRE07360RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRE07360RL
Description
RES SMD 360 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
360 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRE07360RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRE07360RLYAGEO0RT0805BRE07360RL-NDkr.0.47446Similar
RT0805CRE07360RLYAGEO0RT0805CRE07360RL-NDkr.0.35318Similar
RT0805DRE07360RLYAGEO0RT0805DRE07360RL-NDkr.0.09688Similar
RT0805WRE07360RLYAGEO0RT0805WRE07360RL-NDkr.1.20195Similar
RNCF0805BTC360RStackpole Electronics Inc0RNCF0805BTC360R-NDkr.0.37357Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.56640kr.2,832.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.56640
Unit Price with VAT:kr.0.70800