0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AS0603KRX7R9BB104

DigiKey Part Number
13-AS0603KRX7R9BB104TR-ND - Tape & Reel (TR)
13-AS0603KRX7R9BB104CT-ND - Cut Tape (CT)
13-AS0603KRX7R9BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS0603KRX7R9BB104
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.41900kr.4.19
50kr.0.28900kr.14.45
100kr.0.24960kr.24.96
500kr.0.18486kr.92.43
1.000kr.0.17550kr.175.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14338kr.573.52
8.000kr.0.12653kr.1,012.24
12.000kr.0.11849kr.1,421.88
20.000kr.0.11569kr.2,313.80
28.000kr.0.10877kr.3,045.56
40.000kr.0.10533kr.4,213.20
48.000kr.0.10438kr.5,010.24
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250