
AR0805JR-07510RL | |
|---|---|
DigiKey Part Number | 13-AR0805JR-07510RLTR-ND - Tape & Reel (TR) 13-AR0805JR-07510RLCT-ND - Cut Tape (CT) 13-AR0805JR-07510RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0805JR-07510RL |
Description | RES SMD 510 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0805JR-07510RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.94700 | kr.9.47 |
| 25 | kr.0.88080 | kr.22.02 |
| 50 | kr.0.81540 | kr.40.77 |
| 100 | kr.0.62660 | kr.62.66 |
| 250 | kr.0.58752 | kr.146.88 |
| 500 | kr.0.54836 | kr.274.18 |
| 1.000 | kr.0.48307 | kr.483.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35251 | kr.1,762.55 |
| 10.000 | kr.0.32640 | kr.3,264.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

