2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-072RL

DigiKey Part Number
13-AC2512FK-072RLTR-ND - Tape & Reel (TR)
13-AC2512FK-072RLCT-ND - Cut Tape (CT)
13-AC2512FK-072RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512FK-072RL
Description
RES SMD 2 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512FK-072RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2512FK-072RLYAGEO7.81513-RC2512FK-072RLCT-NDkr.3.01000Similar
CRCW25122R00FNEGVishay Dale993541-CRCW25122R00FNEGCT-NDkr.2.50000Similar
In-Stock: 2.211
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.1.89700kr.18.97
25kr.1.58200kr.39.55
50kr.1.40120kr.70.06
100kr.1.25760kr.125.76
250kr.1.11304kr.278.26
500kr.1.02932kr.514.66
1.000kr.0.96285kr.962.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.81873kr.3,274.92
8.000kr.0.78714kr.6,297.12
12.000kr.0.77173kr.9,260.76
20.000kr.0.75503kr.15,100.60
28.000kr.0.74546kr.20,872.88
40.000kr.0.73641kr.29,456.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250