
AC2010FK-072ML | |
|---|---|
DigiKey Part Number | 13-AC2010FK-072MLTR-ND - Tape & Reel (TR) 13-AC2010FK-072MLCT-ND - Cut Tape (CT) 13-AC2010FK-072MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-072ML |
Description | RES 2 MOHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.71700 | kr.7.17 |
| 25 | kr.0.69120 | kr.17.28 |
| 50 | kr.0.66560 | kr.33.28 |
| 100 | kr.0.48320 | kr.48.32 |
| 250 | kr.0.43084 | kr.107.71 |
| 500 | kr.0.36556 | kr.182.78 |
| 1.000 | kr.0.31846 | kr.318.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24154 | kr.966.16 |
| 8.000 | kr.0.20890 | kr.1,671.20 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

