


AC0805KRX7R9BB104 | |
|---|---|
DigiKey Part Number | 311-3037-2-ND - Tape & Reel (TR) 311-3037-1-ND - Cut Tape (CT) 311-3037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R9BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805KKX7R9BB104 | YAGEO | 7.943 | 13-AC0805KKX7R9BB104CT-ND | kr.1.33000 | Direct |
| AC0805KKX7R0BB104 | YAGEO | 38.980 | 311-3036-1-ND | kr.1.65000 | Upgrade |
| 08055C104K4T2A | KYOCERA AVX | 16.507 | 478-KAM21BR71H104KTCT-ND | kr.0.89000 | Direct |
| 08055C104K4T4A | KYOCERA AVX | 14.996 | 478-KAM21BR71H104KMCT-ND | kr.0.89000 | Direct |
| C0805C104K5RACAUTO | KEMET | 592.298 | 399-6928-1-ND | kr.1.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.65900 | kr.6.59 |
| 50 | kr.0.46540 | kr.23.27 |
| 100 | kr.0.40640 | kr.40.64 |
| 500 | kr.0.30788 | kr.153.94 |
| 1.000 | kr.0.27757 | kr.277.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23217 | kr.928.68 |
| 8.000 | kr.0.21533 | kr.1,722.64 |
| 12.000 | kr.0.20691 | kr.2,482.92 |
| 20.000 | kr.0.19757 | kr.3,951.40 |
| 28.000 | kr.0.19212 | kr.5,379.36 |
| 40.000 | kr.0.18687 | kr.7,474.80 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

