


AC0805KRX7R8BB224 | |
|---|---|
DigiKey Part Number | 311-3171-2-ND - Tape & Reel (TR) 311-3171-1-ND - Cut Tape (CT) 311-3171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R8BB224 |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KRX7R8BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805KKX7R9BB224 | YAGEO | 3.425 | 311-3153-1-ND | kr.1.59000 | Upgrade |
| 08053C224K4T2A | KYOCERA AVX | 53.060 | 478-KAM21KR71E224KUCT-ND | kr.0.82000 | Direct |
| 08053C224K4T4A | KYOCERA AVX | 7.067 | 478-KAM21KR71E224KLCT-ND | kr.0.82000 | Direct |
| C0805C224K3RACAUTO | KEMET | 9.390 | 399-6947-1-ND | kr.1.39000 | Direct |
| CGA4J2X7R1E224K125AA | TDK | 3.972 | 445-6964-1-ND | kr.1.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.65900 | kr.6.59 |
| 50 | kr.0.46780 | kr.23.39 |
| 100 | kr.0.40830 | kr.40.83 |
| 500 | kr.0.30964 | kr.154.82 |
| 1.000 | kr.0.27915 | kr.279.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22242 | kr.889.68 |
| 8.000 | kr.0.20632 | kr.1,650.56 |
| 12.000 | kr.0.19826 | kr.2,379.12 |
| 20.000 | kr.0.18933 | kr.3,786.60 |
| 28.000 | kr.0.18411 | kr.5,155.08 |
| 40.000 | kr.0.17909 | kr.7,163.60 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

