0.1 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805KKX8R9BB104

DigiKey Part Number
311-4624-2-ND - Tape & Reel (TR)
311-4624-1-ND - Cut Tape (CT)
311-4624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KKX8R9BB104
Description
CAP CER 0.1UF 50V X8R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805KKX8R9BB104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.947
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.83700kr.8.37
50kr.0.59840kr.29.92
100kr.0.52560kr.52.56
500kr.0.40336kr.201.68
1.000kr.0.36582kr.365.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30428kr.912.84
6.000kr.0.28271kr.1,696.26
9.000kr.0.27192kr.2,447.28
15.000kr.0.25996kr.3,899.40
21.000kr.0.25297kr.5,312.37
30.000kr.0.24625kr.7,387.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500