
AC0805JR-7W100RL | |
|---|---|
DigiKey Part Number | 13-AC0805JR-7W100RLTR-ND - Tape & Reel (TR) 13-AC0805JR-7W100RLCT-ND - Cut Tape (CT) 13-AC0805JR-7W100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-7W100RL |
Description | RES 100 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.35800 | kr.3.58 |
| 25 | kr.0.27400 | kr.6.85 |
| 50 | kr.0.22780 | kr.11.39 |
| 100 | kr.0.19140 | kr.19.14 |
| 250 | kr.0.15540 | kr.38.85 |
| 500 | kr.0.13466 | kr.67.33 |
| 1.000 | kr.0.11834 | kr.118.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09229 | kr.461.45 |
| 10.000 | kr.0.08473 | kr.847.30 |
| 15.000 | kr.0.08105 | kr.1,215.75 |
| 25.000 | kr.0.07707 | kr.1,926.75 |
| 35.000 | kr.0.07479 | kr.2,617.65 |
| 50.000 | kr.0.07263 | kr.3,631.50 |
| 60.000 | kr.0.07162 | kr.4,297.20 |
| 120.000 | kr.0.06830 | kr.8,196.00 |
| 125.000 | kr.0.06813 | kr.8,516.25 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

