Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

AC0805JR-079K1L | |
|---|---|
DigiKey Part Number | 13-AC0805JR-079K1LTR-ND - Tape & Reel (TR) 13-AC0805JR-079K1LCT-ND - Cut Tape (CT) 13-AC0805JR-079K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-079K1L |
Description | RES SMD 9.1K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-079K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.14700 | kr.1.47 |
| 25 | kr.0.12800 | kr.3.20 |
| 50 | kr.0.10500 | kr.5.25 |
| 100 | kr.0.10110 | kr.10.11 |
| 250 | kr.0.06784 | kr.16.96 |
| 1.000 | kr.0.05811 | kr.58.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04570 | kr.228.50 |
| 10.000 | kr.0.03917 | kr.391.70 |
| 15.000 | kr.0.03264 | kr.489.60 |
| 25.000 | kr.0.02938 | kr.734.50 |
| 35.000 | kr.0.02611 | kr.913.85 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |







