


AC0603KRX7R0BB152 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R0BB152TR-ND - Tape & Reel (TR) 13-AC0603KRX7R0BB152CT-ND - Cut Tape (CT) 13-AC0603KRX7R0BB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R0BB152 |
Description | CAP CER 1500PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R0BB152 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.45600 | kr.4.56 |
| 50 | kr.0.31960 | kr.15.98 |
| 100 | kr.0.27710 | kr.27.71 |
| 500 | kr.0.20592 | kr.102.96 |
| 1.000 | kr.0.18399 | kr.183.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14398 | kr.575.92 |
| 8.000 | kr.0.13241 | kr.1,059.28 |
| 12.000 | kr.0.12662 | kr.1,519.44 |
| 20.000 | kr.0.12020 | kr.2,404.00 |
| 28.000 | kr.0.11645 | kr.3,260.60 |
| 40.000 | kr.0.11285 | kr.4,514.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

