1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KPX7R9BB102

DigiKey Part Number
13-AC0603KPX7R9BB102TR-ND - Tape & Reel (TR)
13-AC0603KPX7R9BB102CT-ND - Cut Tape (CT)
13-AC0603KPX7R9BB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KPX7R9BB102
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603KPX7R9BB102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.724
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.58300kr.5.83
50kr.0.40820kr.20.41
100kr.0.35570kr.35.57
500kr.0.26780kr.133.90
1.000kr.0.24067kr.240.67
2.500kr.0.21208kr.530.20
5.000kr.0.19490kr.974.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.16543kr.2,481.45
30.000kr.0.15556kr.4,666.80
45.000kr.0.15061kr.6,777.45
75.000kr.0.14513kr.10,884.75
105.000kr.0.14193kr.14,902.65
150.000kr.0.13885kr.20,827.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250