AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JRNPO0BN471

DigiKey Part Number
311-3087-2-ND - Tape & Reel (TR)
311-3087-1-ND - Cut Tape (CT)
311-3087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JRNPO0BN471
Description
CAP CER 470PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603JRNPO0BN471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.682
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.50600kr.5.06
50kr.0.35200kr.17.60
100kr.0.30590kr.30.59
500kr.0.22900kr.114.50
1.000kr.0.20525kr.205.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14536kr.581.44
8.000kr.0.13706kr.1,096.48
12.000kr.0.13293kr.1,595.16
20.000kr.0.13208kr.2,641.60
28.000kr.0.12822kr.3,590.16
40.000kr.0.12773kr.5,109.20
48.000kr.0.12749kr.6,119.52
96.000kr.0.12589kr.12,085.44
100.000kr.0.12555kr.12,555.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500