Parametric Equivalent
Parametric Equivalent

AC0603FR-136K81L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-136K81LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC0603FR-136K81L |
Description | RES 6.81K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-106K81L | YAGEO | 0 | 13-AC0603FR-106K81L-ND | kr.0.02791 | Parametric Equivalent |
| AC0603FRE076K81L | YAGEO | 0 | 13-AC0603FRE076K81L-ND | kr.0.05256 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02320 | kr.464.00 |
| Unit Price without VAT: | kr.0.02320 |
|---|---|
| Unit Price with VAT: | kr.0.02900 |


