
AC0603FR-1339KL | |
|---|---|
DigiKey Part Number | 13-AC0603FR-1339KLTR-ND - Tape & Reel (TR) 13-AC0603FR-1339KLCT-ND - Cut Tape (CT) 13-AC0603FR-1339KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-1339KL |
Description | RES 39K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16600 | kr.1.66 |
| 25 | kr.0.12280 | kr.3.07 |
| 50 | kr.0.09860 | kr.4.93 |
| 100 | kr.0.08060 | kr.8.06 |
| 250 | kr.0.06248 | kr.15.62 |
| 500 | kr.0.05236 | kr.26.18 |
| 1.000 | kr.0.04442 | kr.44.42 |
| 5.000 | kr.0.03180 | kr.159.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02530 | kr.506.00 |
| 40.000 | kr.0.02303 | kr.921.20 |
| 60.000 | kr.0.02192 | kr.1,315.20 |
| 100.000 | kr.0.02072 | kr.2,072.00 |
| 140.000 | kr.0.02003 | kr.2,804.20 |
| 200.000 | kr.0.01938 | kr.3,876.00 |
| 240.000 | kr.0.01908 | kr.4,579.20 |
| 480.000 | kr.0.01808 | kr.8,678.40 |
| 500.000 | kr.0.01803 | kr.9,015.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

