


AC0402KRX7R8BB222 | |
|---|---|
DigiKey Part Number | 311-3067-2-ND - Tape & Reel (TR) 311-3067-1-ND - Cut Tape (CT) 311-3067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R8BB222 |
Description | CAP CER 2200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R8BB222 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 50 | kr.0.17380 | kr.8.69 |
| 100 | kr.0.14840 | kr.14.84 |
| 500 | kr.0.10702 | kr.53.51 |
| 1.000 | kr.0.09421 | kr.94.21 |
| 2.500 | kr.0.08077 | kr.201.92 |
| 5.000 | kr.0.07271 | kr.363.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06294 | kr.629.40 |
| 20.000 | kr.0.05776 | kr.1,155.20 |
| 30.000 | kr.0.05517 | kr.1,655.10 |
| 50.000 | kr.0.05230 | kr.2,615.00 |
| 70.000 | kr.0.05062 | kr.3,543.40 |
| 100.000 | kr.0.04900 | kr.4,900.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

