0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402KRX7R6BB104

DigiKey Part Number
13-AC0402KRX7R6BB104TR-ND - Tape & Reel (TR)
13-AC0402KRX7R6BB104CT-ND - Cut Tape (CT)
13-AC0402KRX7R6BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX7R6BB104
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402KRX7R6BB104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402KRX7R7BB104YAGEO323.787311-3026-1-NDkr.0.63000Upgrade
C0402C104K4RACAUTOKEMET1.548.288399-6828-1-NDkr.0.95000Upgrade
CGA2B1X7R1C104K050BCTDK1.803.649445-5613-1-NDkr.0.63000Upgrade
CGA2B3X7R1E104K050BBTDK589.703445-6902-1-NDkr.0.76000Upgrade
CGA2B3X7R1H104K050BBTDK764.910445-6899-1-NDkr.0.82000Upgrade
In-Stock: 301
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
50kr.0.17000kr.8.50
100kr.0.14520kr.14.52
500kr.0.10436kr.52.18
1.000kr.0.09187kr.91.87
2.500kr.0.07874kr.196.85
5.000kr.0.07084kr.354.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06129kr.612.90
20.000kr.0.05621kr.1,124.20
30.000kr.0.05367kr.1,610.10
50.000kr.0.05086kr.2,543.00
70.000kr.0.04922kr.3,445.40
100.000kr.0.04764kr.4,764.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750