
AC0402FRNPO9BN330 | |
|---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN330TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN330CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN330 |
Description | CAP CER 33PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FRNPO9BN330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.51000 | kr.5.10 |
| 50 | kr.0.35740 | kr.17.87 |
| 100 | kr.0.31150 | kr.31.15 |
| 500 | kr.0.22484 | kr.112.42 |
| 1.000 | kr.0.20885 | kr.208.85 |
| 2.500 | kr.0.18349 | kr.458.72 |
| 5.000 | kr.0.16823 | kr.841.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15568 | kr.1,556.80 |
| 20.000 | kr.0.12299 | kr.2,459.80 |
| 30.000 | kr.0.12241 | kr.3,672.30 |
| 50.000 | kr.0.12174 | kr.6,087.00 |
| 70.000 | kr.0.12134 | kr.8,493.80 |
| 100.000 | kr.0.12095 | kr.12,095.00 |
| 120.000 | kr.0.12076 | kr.14,491.20 |
| 240.000 | kr.0.12010 | kr.28,824.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

