
RT0805FRE07162RL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE07162RLTR-ND - Tape & Reel (TR) 13-RT0805FRE07162RLCT-ND - Cut Tape (CT) 13-RT0805FRE07162RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE07162RL |
Description | RES SMD 162 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE07162RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD07162RL | YAGEO | 1.667 | YAG4834CT-ND | kr.0.63000 | Upgrade |
| ERA-6AEB1620V | Panasonic Industry | 6.598 | P162DACT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12000 | kr.1.20 |
| 25 | kr.0.11160 | kr.2.79 |
| 50 | kr.0.10520 | kr.5.26 |
| 100 | kr.0.09950 | kr.9.95 |
| 250 | kr.0.09232 | kr.23.08 |
| 500 | kr.0.08724 | kr.43.62 |
| 1.000 | kr.0.08248 | kr.82.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07290 | kr.364.50 |
| 10.000 | kr.0.06940 | kr.694.00 |
| 15.000 | kr.0.06752 | kr.1,012.80 |
| 25.000 | kr.0.06532 | kr.1,633.00 |
| 35.000 | kr.0.06398 | kr.2,239.30 |
| 50.000 | kr.0.06263 | kr.3,131.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

