
AC0402BRNPO9BNR50 | |
|---|---|
DigiKey Part Number | 13-AC0402BRNPO9BNR50TR-ND - Tape & Reel (TR) 13-AC0402BRNPO9BNR50CT-ND - Cut Tape (CT) 13-AC0402BRNPO9BNR50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402BRNPO9BNR50 |
Description | CAP CER 0.5PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402BRNPO9BNR50 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 50 | kr.0.15980 | kr.7.99 |
| 100 | kr.0.13690 | kr.13.69 |
| 500 | kr.0.09788 | kr.48.94 |
| 1.000 | kr.0.08610 | kr.86.10 |
| 2.500 | kr.0.07362 | kr.184.05 |
| 5.000 | kr.0.06613 | kr.330.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05713 | kr.571.30 |
| 20.000 | kr.0.05232 | kr.1,046.40 |
| 30.000 | kr.0.04991 | kr.1,497.30 |
| 50.000 | kr.0.04725 | kr.2,362.50 |
| 70.000 | kr.0.04569 | kr.3,198.30 |
| 100.000 | kr.0.04420 | kr.4,420.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

