1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0201KRX7R9BB102

DigiKey Part Number
13-AC0201KRX7R9BB102TR-ND - Tape & Reel (TR)
13-AC0201KRX7R9BB102CT-ND - Cut Tape (CT)
13-AC0201KRX7R9BB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201KRX7R9BB102
Description
CAP CER 1000PF 50V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.306
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22200kr.2.22
50kr.0.15220kr.7.61
100kr.0.12930kr.12.93
500kr.0.09244kr.46.22
1.000kr.0.08115kr.81.15
2.500kr.0.06931kr.173.28
5.000kr.0.06218kr.310.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05086kr.762.90
30.000kr.0.04677kr.1,403.10
45.000kr.0.04473kr.2,012.85
75.000kr.0.04247kr.3,185.25
105.000kr.0.04114kr.4,319.70
150.000kr.0.03987kr.5,980.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750