220 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0201KRX7R8BB221

DigiKey Part Number
13-AC0201KRX7R8BB221TR-ND - Tape & Reel (TR)
13-AC0201KRX7R8BB221CT-ND - Cut Tape (CT)
13-AC0201KRX7R8BB221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201KRX7R8BB221
Description
CAP CER 220PF 25V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA1A2X7R1E221K030BATDK47.519445-12095-1-NDkr.0.63000Parametric Equivalent
GCM033R71E221KA03DMurata Electronics51.631490-GCM033R71E221KA03DCT-NDkr.0.63000Parametric Equivalent
In-Stock: 14.414
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15900kr.1.59
50kr.0.10520kr.5.26
100kr.0.08940kr.8.94
500kr.0.06252kr.31.26
1.000kr.0.05446kr.54.46
2.500kr.0.04595kr.114.88
5.000kr.0.04085kr.204.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03293kr.493.95
30.000kr.0.03001kr.900.30
45.000kr.0.02855kr.1,284.75
75.000kr.0.02693kr.2,019.75
105.000kr.0.02599kr.2,728.95
150.000kr.0.02508kr.3,762.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750