Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

680KD20 | |
|---|---|
DigiKey Part Number | 13-680KD20-ND |
Manufacturer | |
Manufacturer Product Number | 680KD20 |
Description | VARISTOR 68V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 75 V |
Manufacturer YAGEO | Current - Surge 2 kA |
Series | Energy 41J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 5800 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 56 V | Mounting Type Through Hole |
Varistor Voltage (Min) 61 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 68 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 680KD20-F | YAGEO | 0 | 13-680KD20-F-ND | kr.1.93018 | Parametric Equivalent |
| 680KD20-FP7.5 | YAGEO | 0 | 13-680KD20-FP7.5-ND | kr.1.93018 | Parametric Equivalent |
| 680KD20-FP7.5TB | YAGEO | 0 | 13-680KD20-FP7.5TB-ND | kr.2.31632 | Parametric Equivalent |
| 680KD20-FP7.5TR | YAGEO | 0 | 13-680KD20-FP7.5TR-ND | kr.2.31632 | Parametric Equivalent |
| 680KD20-FTB | YAGEO | 0 | 13-680KD20-FTB-ND | kr.2.31632 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.04000 | kr.4.04 |
| 10 | kr.2.85900 | kr.28.59 |
| 25 | kr.2.55880 | kr.63.97 |
| 100 | kr.2.23260 | kr.223.26 |
| 250 | kr.2.07608 | kr.519.02 |
| 500 | kr.1.98198 | kr.990.99 |
| 1.000 | kr.1.90435 | kr.1,904.35 |
| 2.500 | kr.1.82249 | kr.4,556.22 |
| 5.000 | kr.1.77312 | kr.8,865.60 |
| Unit Price without VAT: | kr.4.04000 |
|---|---|
| Unit Price with VAT: | kr.5.05000 |


