511KH14-P10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01823
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.06917
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.06917
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.28309
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.28309
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.28309
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.28309
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.06917
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.06917
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.28309
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.28309
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.28309
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.28309
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.22199
Datasheet
510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511KH14-P10

DigiKey Part Number
13-511KH14-P10-ND
Manufacturer
Manufacturer Product Number
511KH14-P10
Description
VARISTOR 510V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
121J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
390 pF @ 1 kHz
Maximum AC Volts
320 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
415 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
510 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
511KH14YAGEO013-511KH14-NDkr.1.01823Parametric Equivalent
511KH14-FYAGEO013-511KH14-F-NDkr.1.06917Parametric Equivalent
511KH14-FP10YAGEO013-511KH14-FP10-NDkr.1.06917Parametric Equivalent
511KH14-FP10TBYAGEO013-511KH14-FP10TB-NDkr.1.28309Parametric Equivalent
511KH14-FP10TRYAGEO013-511KH14-FP10TR-NDkr.1.28309Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.1.01823kr.3,054.69
Unit Price without VAT:kr.1.01823
Unit Price with VAT:kr.1.27279