
SMAJ36CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ36CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ36CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ36CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36CA-AT/TR13 |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.60000 | kr.16.00 |
| 100 | kr.0.58880 | kr.58.88 |
| 500 | kr.0.56320 | kr.281.60 |
| 1.000 | kr.0.53120 | kr.531.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51840 | kr.2,592.00 |
| 10.000 | kr.0.44160 | kr.4,416.00 |
| 25.000 | kr.0.42682 | kr.10,670.50 |
| 35.000 | kr.0.41079 | kr.14,377.65 |
| 50.000 | kr.0.39520 | kr.19,760.00 |
| 125.000 | kr.0.38214 | kr.47,767.50 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

