Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

431KH05J-OTB | |
|---|---|
DigiKey Part Number | 13-431KH05J-OTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 431KH05J-OTB |
Description | VARISTOR 430V 800A DISC 5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 430 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 800 A | |
Energy | 20J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 60 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.65574 | kr.655.74 |
| Unit Price without VAT: | kr.0.65574 |
|---|---|
| Unit Price with VAT: | kr.0.81968 |


