3KP170A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.5.46560
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.4.04433
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.3.21120
Datasheet
5KP,15KP Axial Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP170A-AT/TR13

DigiKey Part Number
13-3KP170A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3KP170A-AT/TR13
Description
TVS DIODE 170VWM 275VC P600
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
275V Clamp 10.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
10.9A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.4.89488kr.3,915.90
1.600kr.4.56512kr.7,304.19
2.400kr.4.54352kr.10,904.45
Manufacturers Standard Package
Unit Price without VAT:kr.4.89488
Unit Price with VAT:kr.6.11860