
361KD20 | |
|---|---|
DigiKey Part Number | 13-361KD20-ND |
Manufacturer | |
Manufacturer Product Number | 361KD20 |
Description | VARISTOR 360V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 6.5 kA | |
Energy | 163J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.98400 | kr.19.84 |
| 25 | kr.1.77160 | kr.44.29 |
| 200 | kr.1.44770 | kr.289.54 |
| 400 | kr.1.37535 | kr.550.14 |
| 600 | kr.1.33920 | kr.803.52 |
| 1.000 | kr.1.29907 | kr.1,299.07 |
| 2.600 | kr.1.23786 | kr.3,218.44 |
| 5.000 | kr.1.20451 | kr.6,022.55 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

