331KH07-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42684

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44817

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53780

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53779

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53780

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53779

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51222

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51223
330 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

331KH07-O

DigiKey Part Number
13-331KH07-O-ND
Manufacturer
Manufacturer Product Number
331KH07-O
Description
VARISTOR 330V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
363 V
Manufacturer
YAGEO
Current - Surge
1.2 kA
Series
Energy
23J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
150 pF @ 1 kHz
Maximum AC Volts
210 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
275 V
Mounting Type
Through Hole
Varistor Voltage (Min)
297 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
330 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
331KH07YAGEO013-331KH07-NDkr.0.42684Parametric Equivalent
331KH07-FYAGEO013-331KH07-F-NDkr.0.44817Parametric Equivalent
331KH07-FTBYAGEO013-331KH07-FTB-NDkr.0.53780Parametric Equivalent
331KH07-FTRYAGEO013-331KH07-FTR-NDkr.0.53779Parametric Equivalent
331KH07-OTBYAGEO013-331KH07-OTB-NDkr.0.53780Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.44817kr.1,344.51
Unit Price without VAT:kr.0.44817
Unit Price with VAT:kr.0.56021