Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Varistor Voltage (Max) 363 V |
Manufacturer YAGEO | Current - Surge 6 kA |
Series | Energy 115J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 610 pF @ 1 kHz |
Maximum AC Volts 210 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 275 V | Mounting Type Through Hole |
Varistor Voltage (Min) 297 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 330 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 331KD14J | YAGEO | 0 | 13-331KD14J-ND | kr.0.84410 | Parametric Equivalent |
| 331KD14J-F | YAGEO | 0 | 13-331KD14J-F-ND | kr.0.86573 | Parametric Equivalent |
| 331KD14J-FP10TB | YAGEO | 0 | 13-331KD14J-FP10TB-ND | kr.1.03877 | Parametric Equivalent |
| 331KD14J-FP10TR | YAGEO | 0 | 13-331KD14J-FP10TR-ND | kr.1.03877 | Parametric Equivalent |
| 331KD14J-FTB | YAGEO | 0 | 13-331KD14J-FTB-ND | kr.1.03876 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.0.86573 | kr.2,770.34 |
| Unit Price without VAT: | kr.0.86573 |
|---|---|
| Unit Price with VAT: | kr.1.08216 |


