2RM600L-8/TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 2.317
Unit Price: kr.12.44000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 507
Unit Price: kr.11.60000
Datasheet
Gas Discharge Tube 600 V 10000A (10kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RM600L-8/TR

DigiKey Part Number
13-2RM600L-8/TR-ND - Tape & Reel (TR)
13-2RM600L-8/TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2RM600L-8/TR
Description
GDT 600V 10KA 2 POLE TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 10000A (10kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
600 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2027-60-BT1LFBourns Inc.2.317118-2027-60-BT1LFCT-NDkr.12.44000Parametric Equivalent
2027-60-C10LFBourns Inc.5072027-60-C10LF-NDkr.11.60000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 500 View Now
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.18000kr.7.18
5kr.5.93600kr.29.68
10kr.5.47400kr.54.74
50kr.4.54340kr.227.17
100kr.4.19210kr.419.21
250kr.3.76804kr.942.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.47474kr.1,737.37
1.000kr.3.20314kr.3,203.14
1.500kr.3.05355kr.4,580.32
2.500kr.2.87422kr.7,185.55
3.500kr.2.76143kr.9,665.00
5.000kr.2.64621kr.13,231.05
Manufacturers Standard Package
Unit Price without VAT:kr.7.18000
Unit Price with VAT:kr.8.97500

Other Suppliers on DigiKey

500In Stock
Ships from WEC