Parametric Equivalent
Parametric Equivalent

2RM600L-8/TR | |
|---|---|
DigiKey Part Number | 13-2RM600L-8/TR-ND - Tape & Reel (TR) 13-2RM600L-8/TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2RM600L-8/TR |
Description | GDT 600V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 600 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-60-BT1LF | Bourns Inc. | 2.317 | 118-2027-60-BT1LFCT-ND | kr.12.44000 | Parametric Equivalent |
| 2027-60-C10LF | Bourns Inc. | 507 | 2027-60-C10LF-ND | kr.11.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.18000 | kr.7.18 |
| 5 | kr.5.93600 | kr.29.68 |
| 10 | kr.5.47400 | kr.54.74 |
| 50 | kr.4.54340 | kr.227.17 |
| 100 | kr.4.19210 | kr.419.21 |
| 250 | kr.3.76804 | kr.942.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.47474 | kr.1,737.37 |
| 1.000 | kr.3.20314 | kr.3,203.14 |
| 1.500 | kr.3.05355 | kr.4,580.32 |
| 2.500 | kr.2.87422 | kr.7,185.55 |
| 3.500 | kr.2.76143 | kr.9,665.00 |
| 5.000 | kr.2.64621 | kr.13,231.05 |
| Unit Price without VAT: | kr.7.18000 |
|---|---|
| Unit Price with VAT: | kr.8.97500 |


