2R-6 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RL090M-6

DigiKey Part Number
13-2RL090M-6TR-ND - Tape & Reel (TR)
13-2RL090M-6CT-ND - Cut Tape (CT)
13-2RL090M-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2RL090M-6
Description
GDT 90V 5KA 2 POLE SMD REEL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.10000kr.5.10
5kr.4.20600kr.21.03
10kr.3.87600kr.38.76
50kr.3.21860kr.160.93
100kr.2.97020kr.297.02
250kr.2.66980kr.667.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.2.07489kr.1,659.91
1.600kr.1.91259kr.3,060.14
2.400kr.1.82320kr.4,375.68
4.000kr.1.71607kr.6,864.28
5.600kr.1.64866kr.9,232.50
8.000kr.1.57982kr.12,638.56
20.000kr.1.56531kr.31,306.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.10000
Unit Price with VAT:kr.6.37500