
1N4148WT | |
|---|---|
DigiKey Part Number | 13-1N4148WTTR-ND - Tape & Reel (TR) 13-1N4148WTCT-ND - Cut Tape (CT) 13-1N4148WTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WT |
Description | DIODE STANDARD 80V 125MA SOD523 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 125mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 125mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.42000 | kr.1.42 |
| 10 | kr.0.88400 | kr.8.84 |
| 100 | kr.0.54630 | kr.54.63 |
| 500 | kr.0.39952 | kr.199.76 |
| 1.000 | kr.0.35198 | kr.351.98 |
| 2.000 | kr.0.31180 | kr.623.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24755 | kr.990.20 |
| 8.000 | kr.0.21285 | kr.1,702.80 |
| 12.000 | kr.0.20874 | kr.2,504.88 |
| 20.000 | kr.0.19930 | kr.3,986.00 |
| 28.000 | kr.0.19886 | kr.5,568.08 |
| Unit Price without VAT: | kr.1.42000 |
|---|---|
| Unit Price with VAT: | kr.1.77500 |








