
SDD32A36L01 | |
|---|---|
DigiKey Part Number | 13-SDD32A36L01TR-ND - Tape & Reel (TR) 13-SDD32A36L01CT-ND - Cut Tape (CT) 13-SDD32A36L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDD32A36L01 |
Description | TVS DIODE 36VWM 75VC SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 75V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 75V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 320W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.1.95200 | kr.19.52 |
| 100 | kr.1.23650 | kr.123.65 |
| 500 | kr.0.92748 | kr.463.74 |
| 1.000 | kr.0.82765 | kr.827.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70061 | kr.2,101.83 |
| 6.000 | kr.0.63654 | kr.3,819.24 |
| 9.000 | kr.0.60389 | kr.5,435.01 |
| 15.000 | kr.0.56718 | kr.8,507.70 |
| 21.000 | kr.0.54544 | kr.11,454.24 |
| 30.000 | kr.0.52430 | kr.15,729.00 |
| 75.000 | kr.0.49878 | kr.37,408.50 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

