Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SJD12A06.5L01 | |
|---|---|
DigiKey Part Number | 13-SJD12A06.5L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJD12A06.5L01 |
Description | TVS DIODE 6.5VWM 11.2VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 17.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.41005 | kr.1,230.15 |
| 6.000 | kr.0.37369 | kr.2,242.14 |
| 9.000 | kr.0.35499 | kr.3,194.91 |
| 15.000 | kr.0.33382 | kr.5,007.30 |
| 21.000 | kr.0.32121 | kr.6,745.41 |
| 30.000 | kr.0.30891 | kr.9,267.30 |
| 75.000 | kr.0.28360 | kr.21,270.00 |
| Unit Price without VAT: | kr.0.41005 |
|---|---|
| Unit Price with VAT: | kr.0.51256 |



