1.5SMC7.5CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.85357
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

1.5SMC7.5CA/TR7

DigiKey Part Number
13-1.5SMC7.5CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC7.5CA/TR7
Description
TVS DIODE 6.4VWM 11.3V DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
11.3V Clamp 134.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
134.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.08608kr.543.04
1.000kr.0.98458kr.984.58
1.500kr.0.93231kr.1,398.46
2.500kr.0.87306kr.2,182.65
3.500kr.0.83774kr.2,932.09
5.000kr.0.80323kr.4,016.15
12.500kr.0.72692kr.9,086.50
25.000kr.0.69008kr.17,252.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08608
Unit Price with VAT:kr.1.35760